
MIW25N120FA-BP | |
|---|---|
DigiKey Part Number | 353-MIW25N120FA-BP-ND |
Manufacturer | |
Manufacturer Product Number | MIW25N120FA-BP |
Description | IGBT TRENCH FS 1200V 50A TO247AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 50 A 326 W Through Hole TO-247AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 50 A | |
Current - Collector Pulsed (Icm) | 100 A | |
Vce(on) (Max) @ Vge, Ic | 2.35V @ 15V, 25A | |
Power - Max | 326 W | |
Switching Energy | 1.8mJ (on), 1.4mJ (off) | |
Input Type | Standard | |
Gate Charge | 200 nC | |
Td (on/off) @ 25°C | 158ns/331ns | |
Test Condition | 600V, 25A, 18Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,59000 Kč | 138,59 Kč |
| 10 | 93,06300 Kč | 930,63 Kč |
| 100 | 67,21250 Kč | 6 721,25 Kč |
| 500 | 56,19904 Kč | 28 099,52 Kč |
| 1 800 | 51,61833 Kč | 92 912,99 Kč |
| Unit Price without VAT: | 138,59000 Kč |
|---|---|
| Unit Price with VAT: | 167,69390 Kč |

