
MIW15N120FA-BP | |
|---|---|
DigiKey Part Number | 353-MIW15N120FA-BP-ND |
Manufacturer | |
Manufacturer Product Number | MIW15N120FA-BP |
Description | IGBT TRENCH FS 1200V 30A TO247AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 30 A 200 W Through Hole TO-247AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 2.35V @ 15V, 15A | |
Power - Max | 200 W | |
Switching Energy | 2.2mJ (on), 1.3mJ (off) | |
Input Type | Standard | |
Gate Charge | 140 nC | |
Td (on/off) @ 25°C | 45ns/128ns | |
Test Condition | 600V, 15A, 33Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 36,37903 Kč | 65 482,25 Kč |
| Unit Price without VAT: | 36,37903 Kč |
|---|---|
| Unit Price with VAT: | 44,01863 Kč |

