MIF400R065C2TL-BP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIF400R065C2TL-BP

DigiKey Part Number
353-MIF400R065C2TL-BP-ND
Manufacturer
Manufacturer Product Number
MIF400R065C2TL-BP
Description
IGBT MODULE 650V 400A 1250W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Half Bridge Inverter 650 V 400 A 1250 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Half Bridge Inverter
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
400 A
Power - Max
1250 W
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 400A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
37900 pF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 419,61000 Kč1 419,61 Kč
121 082,23333 Kč12 986,80 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 419,61000 Kč
Unit Price with VAT:1 717,72810 Kč