


MD120K16D1-BP | |
|---|---|
DigiKey Part Number | MD120K16D1-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | MD120K16D1-BP |
Description | DIODE MODULE GP 1600V 120A D1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1600 V 120A Chassis Mount D1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) (per Diode) | 120A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 300 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 6 mA @ 1600 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | D1 | |
Supplier Device Package | D1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 925,38000 Kč | 925,38 Kč |
| 10 | 692,47200 Kč | 6 924,72 Kč |
| 100 | 603,20110 Kč | 60 320,11 Kč |
| Unit Price without VAT: | 925,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 119,70980 Kč |


