Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount M3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount M3
Micro Commercial Components Corporate Video

MD100S16M3-BP

DigiKey Part Number
MD100S16M3-BPMS-ND
Manufacturer
Manufacturer Product Number
MD100S16M3-BP
Description
BRIDGE RECT 3PHASE 1.6KV 100A M3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount M3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.6 kV
Current - Average Rectified (Io)
100 A
Voltage - Forward (Vf) (Max) @ If
1.9 V @ 300 A
Current - Reverse Leakage @ Vr
300 µA @ 1600 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
M3
Supplier Device Package
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 489,18000 Kč1 489,18 Kč
601 147,67717 Kč68 860,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1 489,18000 Kč
Unit Price with VAT:1 801,90780 Kč