MBRD6100CT-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU45P03A-TP

DigiKey Part Number
353-MCU45P03A-TPTR-ND - Tape & Reel (TR)
353-MCU45P03A-TPCT-ND - Cut Tape (CT)
353-MCU45P03A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU45P03A-TP
Description
P-CHANNEL MOSFET, DPAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 45A (Tc) 75W Surface Mount DPAK
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
7mOhm @ 20A, 20V
Vgs(th) (Max) @ Id
2.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2152 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
75W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 811
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,08000 Kč27,08 Kč
1016,95600 Kč169,56 Kč
10011,20450 Kč1 120,45 Kč
5008,72944 Kč4 364,72 Kč
1 0007,93269 Kč7 932,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,06995 Kč17 674,88 Kč
5 0006,53683 Kč32 684,15 Kč
7 5006,26519 Kč46 988,92 Kč
12 5005,99122 Kč74 890,25 Kč
Manufacturers Standard Package
Unit Price without VAT:27,08000 Kč
Unit Price with VAT:32,76680 Kč