N-Channel 100 V 45A 72W (Tj) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 45A 72W (Tj) Surface Mount TO-252 (DPAK)
TO-252 DPAK

MCU45N10HE3-TP

DigiKey Part Number
353-MCU45N10HE3-TPTR-ND - Tape & Reel (TR)
353-MCU45N10HE3-TPCT-ND - Cut Tape (CT)
353-MCU45N10HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU45N10HE3-TP
Description
N-CHANNEL MOSFET, DPAK
Customer Reference
Detailed Description
N-Channel 100 V 45A 72W (Tj) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
17mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1135 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
72W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 218
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,42000 Kč28,42 Kč
1017,89300 Kč178,93 Kč
10011,84690 Kč1 184,69 Kč
5009,24642 Kč4 623,21 Kč
1 0008,40969 Kč8 409,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,50357 Kč18 758,92 Kč
5 0006,94347 Kč34 717,35 Kč
7 5006,65820 Kč49 936,50 Kč
12 5006,41762 Kč80 220,25 Kč
Manufacturers Standard Package
Unit Price without VAT:28,42000 Kč
Unit Price with VAT:34,38820 Kč