
MCTL4D0N15YH-TP | |
|---|---|
DigiKey Part Number | 353-MCTL4D0N15YH-TPTR-ND - Tape & Reel (TR) 353-MCTL4D0N15YH-TPCT-ND - Cut Tape (CT) 353-MCTL4D0N15YH-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCTL4D0N15YH-TP |
Description | N-CHANNEL MOSFET,TOLL-8L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 190A (Tc) 384W (Tj) Surface Mount TOLL-8L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 92.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7046 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 384W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-8L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 71,60300 Kč | 716,03 Kč |
| 100 | 50,89290 Kč | 5 089,29 Kč |
| 500 | 44,65644 Kč | 22 328,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 36,84183 Kč | 73 683,66 Kč |
| 4 000 | 36,48403 Kč | 145 936,12 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |


