MCT055P06Y-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT04N10B-TP

DigiKey Part Number
353-MCT04N10B-TPTR-ND - Tape & Reel (TR)
353-MCT04N10B-TPCT-ND - Cut Tape (CT)
353-MCT04N10B-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT04N10B-TP
Description
N-CHANNEL MOSFET,SOT-223
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 4A 1.25W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
105mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1143 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
1.25W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 011
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,95000 Kč14,95 Kč
109,26200 Kč92,62 Kč
1005,95930 Kč595,93 Kč
5004,52996 Kč2 264,98 Kč
1 0004,06897 Kč4 068,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,56949 Kč8 923,73 Kč
5 0003,26048 Kč16 302,40 Kč
7 5003,10297 Kč23 272,28 Kč
12 5002,92598 Kč36 574,75 Kč
17 5002,82116 Kč49 370,30 Kč
25 0002,71928 Kč67 982,00 Kč
62 5002,62072 Kč163 795,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,95000 Kč
Unit Price with VAT:18,08950 Kč