


MCQ9435-TP | |
|---|---|
DigiKey Part Number | MCQ9435-TPMSTR-ND - Tape & Reel (TR) MCQ9435-TPMSCT-ND - Cut Tape (CT) MCQ9435-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ9435-TP |
Description | MOSFET P-CH 30V 5.1A 8SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5.1A (Ta) 1.4W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,06200 Kč | 60,62 Kč |
| 100 | 3,83530 Kč | 383,53 Kč |
| 500 | 2,87038 Kč | 1 435,19 Kč |
| 1 000 | 2,55884 Kč | 2 558,84 Kč |
| 2 000 | 2,29635 Kč | 4 592,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,07522 Kč | 8 300,88 Kč |
| 8 000 | 1,88908 Kč | 15 112,64 Kč |
| 12 000 | 1,79420 Kč | 21 530,40 Kč |
| 20 000 | 1,68757 Kč | 33 751,40 Kč |
| 28 000 | 1,62441 Kč | 45 483,48 Kč |
| 40 000 | 1,56303 Kč | 62 521,20 Kč |
| 100 000 | 1,45771 Kč | 145 771,00 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |


