


MCQ4435-TP | |
|---|---|
DigiKey Part Number | MCQ4435-TPMSTR-ND - Tape & Reel (TR) MCQ4435-TPMSCT-ND - Cut Tape (CT) MCQ4435-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ4435-TP |
Description | MOSFET P-CH 30V 9.1A 8SOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 9.1A (Tj) 1.4W (Tj) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 9.1A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 16,42000 Kč | 164,20 Kč |
| 100 | 10,83080 Kč | 1 083,08 Kč |
| 500 | 8,42482 Kč | 4 212,41 Kč |
| 1 000 | 7,64999 Kč | 7 649,99 Kč |
| 2 000 | 7,00368 Kč | 14 007,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,72196 Kč | 22 887,84 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

