P-Channel 30 V 9.1A (Tj) 1.4W (Tj) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 9.1A (Tj) 1.4W (Tj) Surface Mount 8-SOP
Micro Commercial Components Corporate Video

MCQ4435-TP

DigiKey Part Number
MCQ4435-TPMSTR-ND - Tape & Reel (TR)
MCQ4435-TPMSCT-ND - Cut Tape (CT)
MCQ4435-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCQ4435-TP
Description
MOSFET P-CH 30V 9.1A 8SOP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 9.1A (Tj) 1.4W (Tj) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
24mOhm @ 9.1A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1350 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.4W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53 319
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1016,42000 Kč164,20 Kč
10010,83080 Kč1 083,08 Kč
5008,42482 Kč4 212,41 Kč
1 0007,64999 Kč7 649,99 Kč
2 0007,00368 Kč14 007,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,72196 Kč22 887,84 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč