N-Channel 150 V 5A (Ta) 3.5W Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCQ070N15YH-TP

DigiKey Part Number
353-MCQ070N15YH-TPTR-ND - Tape & Reel (TR)
353-MCQ070N15YH-TPCT-ND - Cut Tape (CT)
353-MCQ070N15YH-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCQ070N15YH-TP
Description
N-CHANNEL MOSFET,SOP-8
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 5A (Ta) 3.5W Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
70mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
750 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
3.5W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 589
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1011,33900 Kč113,39 Kč
1007,32620 Kč732,62 Kč
5005,59932 Kč2 799,66 Kč
1 0005,04225 Kč5 042,25 Kč
2 0004,57316 Kč9 146,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,17845 Kč16 713,80 Kč
8 0003,84644 Kč30 771,52 Kč
12 0003,67731 Kč44 127,72 Kč
20 0003,48727 Kč69 745,40 Kč
28 0003,37477 Kč94 493,56 Kč
40 0003,26543 Kč130 617,20 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč