
MCPF80P06Y-BP | |
|---|---|
DigiKey Part Number | 353-MCPF80P06Y-BP-ND |
Manufacturer | |
Manufacturer Product Number | MCPF80P06Y-BP |
Description | P-CHANNEL MOSFET,TO-220F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 80A (Tc) 83W Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 88 nC @ 10 V | |
Vgs (Max) | ±18V | |
Input Capacitance (Ciss) (Max) @ Vds | 5810 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,49000 Kč | 62,49 Kč |
| 10 | 40,49400 Kč | 404,94 Kč |
| 100 | 27,98510 Kč | 2 798,51 Kč |
| 500 | 22,63638 Kč | 11 318,19 Kč |
| 1 000 | 20,91749 Kč | 20 917,49 Kč |
| 2 000 | 19,47262 Kč | 38 945,24 Kč |
| 5 000 | 19,06466 Kč | 95 323,30 Kč |
| Unit Price without VAT: | 62,49000 Kč |
|---|---|
| Unit Price with VAT: | 75,61290 Kč |


