P-Channel 60 V 80A (Tc) 89W Through Hole TO-220AB (H)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP80P06Y-BP

DigiKey Part Number
353-MCP80P06Y-BP-ND
Manufacturer
Manufacturer Product Number
MCP80P06Y-BP
Description
P-CHANNEL MOSFET,TO-220AB(H)
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 80A (Tc) 89W Through Hole TO-220AB (H)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
8.4mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
88 nC @ 10 V
Vgs (Max)
±18V
Input Capacitance (Ciss) (Max) @ Vds
5810 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
89W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB (H)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 378
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
169,92000 Kč69,92 Kč
1045,44000 Kč454,40 Kč
10031,47600 Kč3 147,60 Kč
50025,50418 Kč12 752,09 Kč
1 00023,58537 Kč23 585,37 Kč
2 00021,97241 Kč43 944,82 Kč
5 00020,24207 Kč101 210,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,92000 Kč
Unit Price with VAT:84,60320 Kč