
MCP70N15YA-BP | |
|---|---|
DigiKey Part Number | 353-MCP70N15YA-BPTR-ND - Tape & Reel (TR) 353-MCP70N15YA-BPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCP70N15YA-BP |
Description | N-CHANNEL MOSFET,TO-220AB(H) |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 70A (Tc) 136W (Tj) Through Hole TO-220AB (H) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2511 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB (H) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 45,83900 Kč | 458,39 Kč |
| 100 | 31,76580 Kč | 3 176,58 Kč |
| 500 | 25,74900 Kč | 12 874,50 Kč |
| 1 000 | 25,05901 Kč | 25 059,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 20,47305 Kč | 102 365,25 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |

