


MCM1567-TP | |
|---|---|
DigiKey Part Number | 353-MCM1567-TPTR-ND - Tape & Reel (TR) 353-MCM1567-TPCT-ND - Cut Tape (CT) 353-MCM1567-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCM1567-TP |
Description | MOSFET P-CH 20V 9A DFN2020-6J |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 9A (Ta) 2W (Ta) Surface Mount DFN2020-6J |
Datasheet | Datasheet |
EDA/CAD Models | MCM1567-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 6.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2760 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020-6J | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,00000 Kč | 24,00 Kč |
| 10 | 15,03000 Kč | 150,30 Kč |
| 100 | 9,87030 Kč | 987,03 Kč |
| 500 | 7,64830 Kč | 3 824,15 Kč |
| 1 000 | 6,93261 Kč | 6 932,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,12013 Kč | 15 360,39 Kč |
| 6 000 | 5,07042 Kč | 30 422,52 Kč |
| Unit Price without VAT: | 24,00000 Kč |
|---|---|
| Unit Price with VAT: | 29,04000 Kč |


