
MCM037P02U-TP | |
|---|---|
DigiKey Part Number | 353-MCM037P02U-TPTR-ND - Tape & Reel (TR) 353-MCM037P02U-TPCT-ND - Cut Tape (CT) 353-MCM037P02U-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCM037P02U-TP |
Description | P-CHANNEL MOSFET,DFN2020-6LE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 5.2A (Ta) 1.5W (Tj) Surface Mount DFN2020-6LE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 37mOhm @ 7A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.8 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 787 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020-6LE | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,35700 Kč | 43,57 Kč |
| 100 | 2,72810 Kč | 272,81 Kč |
| 500 | 2,01954 Kč | 1 009,77 Kč |
| 1 000 | 1,79051 Kč | 1 790,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,49862 Kč | 4 495,86 Kč |
| 6 000 | 1,35134 Kč | 8 108,04 Kč |
| 9 000 | 1,27626 Kč | 11 486,34 Kč |
| 15 000 | 1,19181 Kč | 17 877,15 Kč |
| 21 000 | 1,14178 Kč | 23 977,38 Kč |
| 30 000 | 1,09314 Kč | 32 794,20 Kč |
| 75 000 | 0,98637 Kč | 73 977,75 Kč |
| 150 000 | 0,92094 Kč | 138 141,00 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |




