
MCGWF018N10YLQ-TP | |
|---|---|
DigiKey Part Number | 353-MCGWF018N10YLQ-TPTR-ND - Tape & Reel (TR) 353-MCGWF018N10YLQ-TPCT-ND - Cut Tape (CT) 353-MCGWF018N10YLQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCGWF018N10YLQ-TP |
Description | N-CHANNEL MOSFET,DFN3333-8(SWF) |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 40A (Tc) 65W Surface Mount DFN3333-8(SWF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1170 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 65W | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333-8(SWF) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 22,97200 Kč | 229,72 Kč |
| 100 | 15,39150 Kč | 1 539,15 Kč |
| 500 | 12,14272 Kč | 6 071,36 Kč |
| 1 000 | 11,09744 Kč | 11 097,44 Kč |
| 2 000 | 10,98742 Kč | 21 974,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,26722 Kč | 46 336,10 Kč |
| 10 000 | 8,97665 Kč | 89 766,50 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

