
MCG40N10YHE3-TP | |
|---|---|
DigiKey Part Number | 353-MCG40N10YHE3-TPTR-ND - Tape & Reel (TR) 353-MCG40N10YHE3-TPCT-ND - Cut Tape (CT) 353-MCG40N10YHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCG40N10YHE3-TP |
Description | N-CHANNEL MOSFET, DFN3333 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 40A (Tc) 43W (Tj) Surface Mount DFN3333 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1220 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 43W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,73000 Kč | 30,73 Kč |
| 10 | 19,40800 Kč | 194,08 Kč |
| 100 | 12,89730 Kč | 1 289,73 Kč |
| 500 | 10,10064 Kč | 5 050,32 Kč |
| 1 000 | 9,20074 Kč | 9 200,74 Kč |
| 2 000 | 8,44368 Kč | 16 887,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,62456 Kč | 38 122,80 Kč |
| 10 000 | 7,15700 Kč | 71 570,00 Kč |
| Unit Price without VAT: | 30,73000 Kč |
|---|---|
| Unit Price with VAT: | 37,18330 Kč |


