
MCG360P15-TP | |
|---|---|
DigiKey Part Number | 353-MCG360P15-TPTR-ND - Tape & Reel (TR) 353-MCG360P15-TPCT-ND - Cut Tape (CT) 353-MCG360P15-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCG360P15-TP |
Description | P-CHANNEL MOSFET,DFN3333 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 10A (Tc) 78W (Tj) Surface Mount DFN3333 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2088 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 78W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 15,93700 Kč | 159,37 Kč |
| 100 | 10,46330 Kč | 1 046,33 Kč |
| 500 | 8,10564 Kč | 4 052,82 Kč |
| 1 000 | 7,34615 Kč | 7 346,15 Kč |
| 2 000 | 6,70739 Kč | 13 414,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,01580 Kč | 30 079,00 Kč |
| 10 000 | 5,58847 Kč | 55 884,70 Kč |
| 15 000 | 5,37085 Kč | 80 562,75 Kč |
| 25 000 | 5,12637 Kč | 128 159,25 Kč |
| 35 000 | 5,01327 Kč | 175 464,45 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

