N-Channel 40 V 330A (Tc) 263W (Tj) Surface Mount DFN5060-DSC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCACLS330N04YAHE3-TP

DigiKey Part Number
353-MCACLS330N04YAHE3-TPTR-ND - Tape & Reel (TR)
353-MCACLS330N04YAHE3-TPCT-ND - Cut Tape (CT)
353-MCACLS330N04YAHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCACLS330N04YAHE3-TP
Description
MOSFET N-CH 40 330A DFN5060-DSC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 330A (Tc) 263W (Tj) Surface Mount DFN5060-DSC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.1mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
115.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7349 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
263W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN5060-DSC
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 895
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1121,16000 Kč121,16 Kč
1080,67400 Kč806,74 Kč
10057,75290 Kč5 775,29 Kč
50052,04564 Kč26 022,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00042,52095 Kč212 604,75 Kč
Manufacturers Standard Package
Unit Price without VAT:121,16000 Kč
Unit Price with VAT:146,60360 Kč