
MCACLS290N04YHE3-TP | |
|---|---|
DigiKey Part Number | 353-MCACLS290N04YHE3-TPTR-ND - Tape & Reel (TR) 353-MCACLS290N04YHE3-TPCT-ND - Cut Tape (CT) 353-MCACLS290N04YHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCACLS290N04YHE3-TP |
Description | MOSFET N-CH 40 290A DFN5060-DSC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 290A (Tc) 195W (Tj) Surface Mount DFN5060-DSC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.1mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 79 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5413 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 195W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060-DSC | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 10 | 69,58700 Kč | 695,87 Kč |
| 100 | 49,38100 Kč | 4 938,10 Kč |
| 500 | 43,05010 Kč | 21 525,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 35,17165 Kč | 175 858,25 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |

