New Product
N-Channel 60 V 300A (Tc) 454W Surface Mount PDFN5060-DSC-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCACLS1D6N06YH-TP

DigiKey Part Number
353-MCACLS1D6N06YH-TPTR-ND - Tape & Reel (TR)
353-MCACLS1D6N06YH-TPCT-ND - Cut Tape (CT)
353-MCACLS1D6N06YH-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCACLS1D6N06YH-TP
Description
N-CHANNEL MOSFET,DFN5060-DSC-B
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 300A (Tc) 454W Surface Mount PDFN5060-DSC-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.68mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4746 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
454W
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PDFN5060-DSC-B
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 998
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,18000 Kč92,18 Kč
1060,55800 Kč605,58 Kč
10042,62590 Kč4 262,59 Kč
50035,98218 Kč17 991,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00029,39720 Kč146 986,00 Kč
Manufacturers Standard Package
Unit Price without VAT:92,18000 Kč
Unit Price with VAT:111,53780 Kč