
MCACLS1D6N06YH-TP | |
|---|---|
DigiKey Part Number | 353-MCACLS1D6N06YH-TPTR-ND - Tape & Reel (TR) 353-MCACLS1D6N06YH-TPCT-ND - Cut Tape (CT) 353-MCACLS1D6N06YH-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCACLS1D6N06YH-TP |
Description | N-CHANNEL MOSFET,DFN5060-DSC-B |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300A (Tc) 454W Surface Mount PDFN5060-DSC-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.68mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4746 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 454W | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PDFN5060-DSC-B | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 60,55800 Kč | 605,58 Kč |
| 100 | 42,62590 Kč | 4 262,59 Kč |
| 500 | 35,98218 Kč | 17 991,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 29,39720 Kč | 146 986,00 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |

