


MCAC8D3N10YHHE3-TP | |
|---|---|
DigiKey Part Number | 353-MCAC8D3N10YHHE3-TPTR-ND - Tape & Reel (TR) 353-MCAC8D3N10YHHE3-TPCT-ND - Cut Tape (CT) 353-MCAC8D3N10YHHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC8D3N10YHHE3-TP |
Description | N-CHANNEL MOSFET,DFN5060 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 81A (Tc) 115W Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.3mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1622 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 115W | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 21,71200 Kč | 217,12 Kč |
| 100 | 14,50120 Kč | 1 450,12 Kč |
| 500 | 11,41242 Kč | 5 706,21 Kč |
| 1 000 | 10,41879 Kč | 10 418,79 Kč |
| 2 000 | 10,18424 Kč | 20 368,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,67831 Kč | 43 391,55 Kč |
| 10 000 | 8,32046 Kč | 83 204,60 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |

