N-Channel 100 V 80A (Tj) 85W Surface Mount DFN5060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 80A (Tj) 85W Surface Mount DFN5060
8-PowerTDFN
Micro Commercial Components Corporate Video

MCAC80N10Y-TP

DigiKey Part Number
353-MCAC80N10Y-TPTR-ND - Tape & Reel (TR)
353-MCAC80N10Y-TPCT-ND - Cut Tape (CT)
353-MCAC80N10Y-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAC80N10Y-TP
Description
MOSFET N-CH 100 80A DFN5060
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 80A (Tj) 85W Surface Mount DFN5060
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.3mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
101.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6124 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
85W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN5060
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 618
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,11000 Kč57,11 Kč
1036,85100 Kč368,51 Kč
10025,31730 Kč2 531,73 Kč
50020,38654 Kč10 193,27 Kč
1 00018,80161 Kč18 801,61 Kč
2 00017,46939 Kč34 938,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00016,79840 Kč83 992,00 Kč
Manufacturers Standard Package
Unit Price without VAT:57,11000 Kč
Unit Price with VAT:69,10310 Kč