


MCAC57N15Y-TP | |
---|---|
DigiKey Part Number | 353-MCAC57N15Y-TPTR-ND - Tape & Reel (TR) 353-MCAC57N15Y-TPCT-ND - Cut Tape (CT) 353-MCAC57N15Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC57N15Y-TP |
Description | MOSFET N-CH 150 57A DFN5060 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 57A (Tc) 104W (Tj) Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2527 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 104W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 54,99000 Kč | 54,99 Kč |
10 | 38,66000 Kč | 386,60 Kč |
100 | 26,64370 Kč | 2 664,37 Kč |
500 | 21,95524 Kč | 10 977,62 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 20,10720 Kč | 100 536,00 Kč |
Unit Price without VAT: | 54,99000 Kč |
---|---|
Unit Price with VAT: | 66,53790 Kč |