



MCAC50N10Y-TP | |
|---|---|
DigiKey Part Number | 353-MCAC50N10Y-TPTR-ND - Tape & Reel (TR) 353-MCAC50N10Y-TPCT-ND - Cut Tape (CT) 353-MCAC50N10Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC50N10Y-TP |
Description | MOSFET N-CH 100 50A DFN5060 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 50A (Tj) 75W Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2808 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 35,52900 Kč | 355,29 Kč |
| 100 | 24,27370 Kč | 2 427,37 Kč |
| 500 | 19,45716 Kč | 9 728,58 Kč |
| 1 000 | 17,92683 Kč | 17 926,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,19974 Kč | 75 998,70 Kč |
| 10 000 | 14,64611 Kč | 146 461,10 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |

