



MCAC30N06Y-TP | |
|---|---|
DigiKey Part Number | 353-MCAC30N06Y-TPTR-ND - Tape & Reel (TR) 353-MCAC30N06Y-TPCT-ND - Cut Tape (CT) 353-MCAC30N06Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC30N06Y-TP |
Description | MOSFET N-CH 60 30A DFN5060 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 30A (Tc) 30W Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1552 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 16,50400 Kč | 165,04 Kč |
| 100 | 10,84130 Kč | 1 084,13 Kč |
| 500 | 8,41054 Kč | 4 205,27 Kč |
| 1 000 | 7,62773 Kč | 7 627,73 Kč |
| 2 000 | 6,96903 Kč | 13 938,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,46738 Kč | 32 336,90 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

