8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-PowerTDFN
8-PowerTDFN

MCAC25N10YHE3-TP

DigiKey Part Number
353-MCAC25N10YHE3-TPTR-ND - Tape & Reel (TR)
353-MCAC25N10YHE3-TPCT-ND - Cut Tape (CT)
353-MCAC25N10YHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAC25N10YHE3-TP
Description
MOSFET N-CH 100 25A DFN5060
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 25A (Tc) 53W (Tj) Surface Mount DFN5060
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
33mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
509 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
53W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN5060
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 926
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,73000 Kč30,73 Kč
1019,42900 Kč194,29 Kč
10012,91210 Kč1 291,21 Kč
50010,11284 Kč5 056,42 Kč
1 0009,21190 Kč9 211,90 Kč
2 0008,77301 Kč17 546,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,63416 Kč38 170,80 Kč
10 0007,16753 Kč71 675,30 Kč
Manufacturers Standard Package
Unit Price without VAT:30,73000 Kč
Unit Price with VAT:37,18330 Kč