


MCAC180N04Y-TP | |
|---|---|
DigiKey Part Number | 353-MCAC180N04Y-TPCT-ND - Cut Tape (CT) 353-MCAC180N04Y-TPDKR-ND - Digi-Reel® 353-MCAC180N04Y-TPTR-ND |
Manufacturer | |
Manufacturer Product Number | MCAC180N04Y-TP |
Description | N-CHANNEL MOSFET,DFN5060 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 180A (Tc) 115W Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4383 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 115W | |
Operating Temperature | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 35,42400 Kč | 354,24 Kč |
| 100 | 24,20440 Kč | 2 420,44 Kč |
| 500 | 19,39922 Kč | 9 699,61 Kč |
| 1 000 | 17,86258 Kč | 17 862,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,15178 Kč | 75 758,90 Kč |
| 10 000 | 14,59361 Kč | 145 936,10 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |

