New Product
N-Channel 40 V 180A (Tc) 115W Surface Mount DFN5060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 180A (Tc) 115W Surface Mount DFN5060
8-PowerTDFN

MCAC180N04Y-TP

DigiKey Part Number
353-MCAC180N04Y-TPCT-ND - Cut Tape (CT)
353-MCAC180N04Y-TPDKR-ND - Digi-Reel®
353-MCAC180N04Y-TPTR-ND
Manufacturer
Manufacturer Product Number
MCAC180N04Y-TP
Description
N-CHANNEL MOSFET,DFN5060
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 180A (Tc) 115W Surface Mount DFN5060
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4383 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
115W
Operating Temperature
-55°C ~ 175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN5060
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,01000 Kč55,01 Kč
1035,42400 Kč354,24 Kč
10024,20440 Kč2 420,44 Kč
50019,39922 Kč9 699,61 Kč
1 00017,86258 Kč17 862,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tube
QuantityUnit PriceExt Price
5 00015,15178 Kč75 758,90 Kč
10 00014,59361 Kč145 936,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,01000 Kč
Unit Price with VAT:66,56210 Kč