


MCAC150N15Y-TP | |
|---|---|
DigiKey Part Number | 353-MCAC150N15Y-TPTR-ND - Tape & Reel (TR) 353-MCAC150N15Y-TPCT-ND - Cut Tape (CT) 353-MCAC150N15Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC150N15Y-TP |
Description | N-CHANNEL MOSFET,DFN5060 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 11A (Tc) 41.6W (Tj) Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 245 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 41.6W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 11,95600 Kč | 119,56 Kč |
| 100 | 7,76320 Kč | 776,32 Kč |
| 500 | 5,96052 Kč | 2 980,26 Kč |
| 1 000 | 5,37933 Kč | 5 379,33 Kč |
| 2 000 | 4,89013 Kč | 9 780,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,36047 Kč | 21 802,35 Kč |
| 10 000 | 4,03310 Kč | 40 331,00 Kč |
| 15 000 | 3,86632 Kč | 57 994,80 Kč |
| 25 000 | 3,71006 Kč | 92 751,50 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |



