


MCAC054P10Y-TP | |
|---|---|
DigiKey Part Number | 353-MCAC054P10Y-TPTR-ND - Tape & Reel (TR) 353-MCAC054P10Y-TPCT-ND - Cut Tape (CT) 353-MCAC054P10Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC054P10Y-TP |
Description | P-CHANNEL MOSFET,DFN5060 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 25A (Tc) 67W Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 54mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 870 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 67W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 16,92400 Kč | 169,24 Kč |
| 100 | 11,17510 Kč | 1 117,51 Kč |
| 500 | 8,70410 Kč | 4 352,05 Kč |
| 1 000 | 7,90806 Kč | 7 908,06 Kč |
| 2 000 | 7,29282 Kč | 14 585,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,51358 Kč | 32 567,90 Kč |
| 10 000 | 6,06576 Kč | 60 657,60 Kč |
| 15 000 | 5,95818 Kč | 89 372,70 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |


