


MC7252KV-TP | |
|---|---|
DigiKey Part Number | 353-MC7252KV-TPTR-ND - Tape & Reel (TR) 353-MC7252KV-TPCT-ND - Cut Tape (CT) 353-MC7252KV-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC7252KV-TP |
Description | DUAL N/P-CHANNEL MOSFET,SOT-563 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 230mA (Ta), 180mA (Ta) 285mW (Tj) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 230mA (Ta), 180mA (Ta) | |
Rds On (Max) @ Id, Vgs | 2.5Ohm @ 200mA, 10V, 4Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA, 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 790pC @ 10V, 1.52nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 16.2pF @ 30V, 25.2pF @ 30V | |
Power - Max | 285mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 100 | 2,13760 Kč | 213,76 Kč |
| 500 | 1,56898 Kč | 784,49 Kč |
| 1 000 | 1,38461 Kč | 1 384,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14950 Kč | 3 448,50 Kč |
| 6 000 | 1,03069 Kč | 6 184,14 Kč |
| 9 000 | 0,97006 Kč | 8 730,54 Kč |
| 15 000 | 0,90191 Kč | 13 528,65 Kč |
| 21 000 | 0,86151 Kč | 18 091,71 Kč |
| 30 000 | 0,82223 Kč | 24 666,90 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


