


MBRP645CTQ-TP | |
|---|---|
DigiKey Part Number | 353-MBRP645CTQ-TPTR-ND - Tape & Reel (TR) 353-MBRP645CTQ-TPCT-ND - Cut Tape (CT) 353-MBRP645CTQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRP645CTQ-TP |
Description | SCHOTTKY BARRIER RECTIFIERS,45V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 3A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | DFN5060 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,23000 Kč | 16,23 Kč |
| 10 | 10,11200 Kč | 101,12 Kč |
| 100 | 6,52480 Kč | 652,48 Kč |
| 500 | 4,97930 Kč | 2 489,65 Kč |
| 1 000 | 4,48078 Kč | 4 480,78 Kč |
| 2 000 | 4,06113 Kč | 8 122,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,60651 Kč | 18 032,55 Kč |
| 10 000 | 3,32551 Kč | 33 255,10 Kč |
| 15 000 | 3,18233 Kč | 47 734,95 Kč |
| 25 000 | 3,02150 Kč | 75 537,50 Kč |
| 35 000 | 2,96486 Kč | 103 770,10 Kč |
| Unit Price without VAT: | 16,23000 Kč |
|---|---|
| Unit Price with VAT: | 19,63830 Kč |


