New Product
8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-PowerTDFN
8-PowerTDFN

MBRP6200CTQ-TP

DigiKey Part Number
353-MBRP6200CTQ-TPTR-ND - Tape & Reel (TR)
353-MBRP6200CTQ-TPCT-ND - Cut Tape (CT)
353-MBRP6200CTQ-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRP6200CTQ-TP
Description
SCHOTTKY BARRIER RECTIFIERS,200V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount 8-PowerTDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
3A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Operating Temperature - Junction
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
DFN5060
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,06000 Kč17,06 Kč
1010,54900 Kč105,49 Kč
1006,82850 Kč682,85 Kč
5005,21898 Kč2 609,49 Kč
1 0004,70049 Kč4 700,49 Kč
2 0004,26367 Kč8 527,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,79077 Kč18 953,85 Kč
10 0003,49840 Kč34 984,00 Kč
15 0003,34946 Kč50 241,90 Kč
25 0003,18215 Kč79 553,75 Kč
35 0003,14691 Kč110 141,85 Kč
Manufacturers Standard Package
Unit Price without VAT:17,06000 Kč
Unit Price with VAT:20,64260 Kč