


MBRD2060CTQ-TP | |
|---|---|
DigiKey Part Number | 353-MBRD2060CTQ-TPTR-ND - Tape & Reel (TR) 353-MBRD2060CTQ-TPCT-ND - Cut Tape (CT) 353-MBRD2060CTQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD2060CTQ-TP |
Description | SCHOTTKY BARRIER DIODE,DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 22,11100 Kč | 221,11 Kč |
| 100 | 14,72590 Kč | 1 472,59 Kč |
| 500 | 11,55982 Kč | 5 779,91 Kč |
| 1 000 | 10,54121 Kč | 10 541,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,43852 Kč | 23 596,30 Kč |
| 5 000 | 8,75709 Kč | 43 785,45 Kč |
| 7 500 | 8,41003 Kč | 63 075,23 Kč |
| 12 500 | 8,02023 Kč | 100 252,88 Kč |
| 17 500 | 7,78945 Kč | 136 315,38 Kč |
| 25 000 | 7,69052 Kč | 192 263,00 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |

