


MBRD2045CTQ-TP | |
|---|---|
DigiKey Part Number | 353-MBRD2045CTQ-TPTR-ND - Tape & Reel (TR) 353-MBRD2045CTQ-TPCT-ND - Cut Tape (CT) 353-MBRD2045CTQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD2045CTQ-TP |
Description | SCHOTTKY BARRIER DIODE,DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 19,46500 Kč | 194,65 Kč |
| 100 | 12,88860 Kč | 1 288,86 Kč |
| 500 | 10,06392 Kč | 5 031,96 Kč |
| 1 000 | 9,15471 Kč | 9 154,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,17024 Kč | 20 425,60 Kč |
| 5 000 | 7,56176 Kč | 37 808,80 Kč |
| 7 500 | 7,25187 Kč | 54 389,03 Kč |
| 12 500 | 6,90371 Kč | 86 296,38 Kč |
| 17 500 | 6,69759 Kč | 117 207,82 Kč |
| 25 000 | 6,49734 Kč | 162 433,50 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

