


MBRD1045CTQ-TP | |
|---|---|
DigiKey Part Number | 353-MBRD1045CTQ-TPTR-ND - Tape & Reel (TR) 353-MBRD1045CTQ-TPCT-ND - Cut Tape (CT) 353-MBRD1045CTQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD1045CTQ-TP |
Description | DIODE ARRAY SCHOTT 45V 10A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,95600 Kč | 129,56 Kč |
| 100 | 10,17140 Kč | 1 017,14 Kč |
| 500 | 7,89188 Kč | 3 945,94 Kč |
| 1 000 | 6,95244 Kč | 6 952,44 Kč |
| 2 000 | 6,54025 Kč | 13 080,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,98695 Kč | 29 934,75 Kč |
| 10 000 | 5,74503 Kč | 57 450,30 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

