
MBRB10200CTQ-TP | |
|---|---|
DigiKey Part Number | 353-MBRB10200CTQ-TPTR-ND - Tape & Reel (TR) 353-MBRB10200CTQ-TPCT-ND - Cut Tape (CT) 353-MBRB10200CTQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB10200CTQ-TP |
Description | DIODE ARRAY SCHOT 200V 10A D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 23,87500 Kč | 238,75 Kč |
| 100 | 16,02570 Kč | 1 602,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 11,45231 Kč | 9 161,85 Kč |
| 1 600 | 10,94823 Kč | 17 517,17 Kč |
| 2 400 | 10,45823 Kč | 25 099,75 Kč |
| 4 000 | 10,38220 Kč | 41 528,80 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |

