


MBR8U60-TP | |
|---|---|
DigiKey Part Number | 353-MBR8U60-TPTR-ND - Tape & Reel (TR) 353-MBR8U60-TPCT-ND - Cut Tape (CT) 353-MBR8U60-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR8U60-TP |
Description | DIODE SCHOTTKY 60V 8A TO277 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount TO-277 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,41300 Kč | 154,13 Kč |
| 100 | 10,08740 Kč | 1 008,74 Kč |
| 500 | 7,80160 Kč | 3 900,80 Kč |
| 1 000 | 7,06478 Kč | 7 064,78 Kč |
| 2 000 | 6,44492 Kč | 12 889,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,92343 Kč | 23 693,72 Kč |
| 8 000 | 5,48486 Kč | 43 878,88 Kč |
| 12 000 | 5,26152 Kč | 63 138,24 Kč |
| 20 000 | 5,01060 Kč | 100 212,00 Kč |
| 28 000 | 4,86206 Kč | 136 137,68 Kč |
| 40 000 | 4,72455 Kč | 188 982,00 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |


