


MBR5U60SHE3-TP | |
---|---|
DigiKey Part Number | 353-MBR5U60SHE3-TPTR-ND - Tape & Reel (TR) 353-MBR5U60SHE3-TPCT-ND - Cut Tape (CT) 353-MBR5U60SHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR5U60SHE3-TP |
Description | DIODE SCHOTTKY 60V 5A TO277 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,70000 Kč | 32,70 Kč |
10 | 20,66300 Kč | 206,63 Kč |
100 | 13,77700 Kč | 1 377,70 Kč |
500 | 10,82410 Kč | 5 412,05 Kč |
1 000 | 9,87342 Kč | 9 873,42 Kč |
2 000 | 9,07397 Kč | 18 147,94 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 8,40173 Kč | 33 606,92 Kč |
8 000 | 7,83656 Kč | 62 692,48 Kč |
12 000 | 7,81125 Kč | 93 735,00 Kč |
Unit Price without VAT: | 32,70000 Kč |
---|---|
Unit Price with VAT: | 39,56700 Kč |