


MBR5U100HHE3-TP | |
|---|---|
DigiKey Part Number | 353-MBR5U100HHE3-TPTR-ND - Tape & Reel (TR) 353-MBR5U100HHE3-TPCT-ND - Cut Tape (CT) 353-MBR5U100HHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR5U100HHE3-TP |
Description | DIODE SCHOTTKY 100V 5A TO277 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 320pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 25,24000 Kč | 252,40 Kč |
| 100 | 16,92860 Kč | 1 692,86 Kč |
| 500 | 13,36480 Kč | 6 682,40 Kč |
| 1 000 | 12,21832 Kč | 12 218,32 Kč |
| 2 000 | 11,25409 Kč | 22 508,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,44351 Kč | 41 774,04 Kč |
| 8 000 | 9,76208 Kč | 78 096,64 Kč |
| 12 000 | 9,41512 Kč | 112 981,44 Kč |
| 20 000 | 9,18663 Kč | 183 732,60 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

