Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3
TO-220-3
Micro Commercial Components Corporate Video

MBR3045CT-BP

DigiKey Part Number
MBR3045CT-BPMS-ND
Manufacturer
Manufacturer Product Number
MBR3045CT-BP
Description
DIODE ARR SCHOTT 45V 15A TO220AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 45 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 940
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
142,21000 Kč42,21 Kč
5020,20420 Kč1 010,21 Kč
10018,06040 Kč1 806,04 Kč
50014,29670 Kč7 148,35 Kč
1 00013,08616 Kč13 086,16 Kč
2 00012,06776 Kč24 135,52 Kč
5 00010,96625 Kč54 831,25 Kč
10 00010,28595 Kč102 859,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,21000 Kč
Unit Price with VAT:51,07410 Kč