Similar



MBR3040CT-BP | |
|---|---|
DigiKey Part Number | 353-MBR3040CT-BP-ND |
Manufacturer | |
Manufacturer Product Number | MBR3040CT-BP |
Description | DIODE ARR SCHOTT 40V 30A TO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 30A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,15396 Kč | 50 769,80 Kč |
| Unit Price without VAT: | 10,15396 Kč |
|---|---|
| Unit Price with VAT: | 12,28629 Kč |


