Diode Array 1 Pair Common Cathode 40 V 20A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 40 V 20A Through Hole TO-220-3
TO-220-3

MBR2040CT-BP

DigiKey Part Number
353-MBR2040CT-BP-ND
Manufacturer
Manufacturer Product Number
MBR2040CT-BP
Description
DIODE ARR SCHOTT 40V 20A TO220AB
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 20A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
20A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 0007,09200 Kč35 460,00 Kč
Unit Price without VAT:7,09200 Kč
Unit Price with VAT:8,58132 Kč