


MBR10U200HE3-TP | |
|---|---|
DigiKey Part Number | 353-MBR10U200HE3-TPTR-ND - Tape & Reel (TR) 353-MBR10U200HE3-TPCT-ND - Cut Tape (CT) 353-MBR10U200HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR10U200HE3-TP |
Description | DIODE SCHOTTKY 200V 10A TO277 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 10A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 200 V | |
Capacitance @ Vr, F | 160pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 10 | 14,08200 Kč | 140,82 Kč |
| 100 | 9,76300 Kč | 976,30 Kč |
| 500 | 7,56200 Kč | 3 781,00 Kč |
| 1 000 | 6,90798 Kč | 6 907,98 Kč |
| 2 000 | 6,25669 Kč | 12 513,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,75502 Kč | 23 020,08 Kč |
| 8 000 | 5,43932 Kč | 43 514,56 Kč |
| 12 000 | 5,11820 Kč | 61 418,40 Kč |
| 20 000 | 4,99938 Kč | 99 987,60 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |

