


MBR10U200HE3-TP | |
|---|---|
DigiKey Part Number | 353-MBR10U200HE3-TPTR-ND - Tape & Reel (TR) 353-MBR10U200HE3-TPCT-ND - Cut Tape (CT) 353-MBR10U200HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR10U200HE3-TP |
Description | DIODE SCHOTTKY 200V 10A TO277 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 10A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 200 V | |
Capacitance @ Vr, F | 160pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,04800 Kč | 140,48 Kč |
| 100 | 9,73890 Kč | 973,89 Kč |
| 500 | 7,54332 Kč | 3 771,66 Kč |
| 1 000 | 6,83632 Kč | 6 836,32 Kč |
| 2 000 | 6,24124 Kč | 12 482,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,74080 Kč | 22 963,20 Kč |
| 8 000 | 5,42588 Kč | 43 407,04 Kč |
| 12 000 | 4,98703 Kč | 59 844,36 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

